16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3226EAE+T

DigiKey Part Number
175-MAX3226EAE+TTR-ND - Tape & Reel (TR)
175-MAX3226EAE+TCT-ND - Cut Tape (CT)
175-MAX3226EAE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3226EAE+T
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3226EAE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.60000$65.60
10$50.77900$507.79
25$47.07960$1,176.99
100$43.01550$4,301.55
250$41.07764$10,269.41
500$39.91014$19,955.07
1,000$38.94881$38,948.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$35.33093$70,661.86
Manufacturers Standard Package