EL9112ILZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 360
Unit Price: $360.13000
Datasheet
ISL97901CRZ-T7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL9112ILZ

DigiKey Part Number
EL9112ILZ-ND
Manufacturer
Manufacturer Product Number
EL9112ILZ
Description
IC TRANSCEIVER 0/3 28QFN
Customer Reference
Detailed Description
0/3 Receiver 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
EL9112ILZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/3
Duplex
-
Data Rate
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types