
ISL59913IRZ | |
---|---|
DigiKey Part Number | ISL59913IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL59913IRZ |
Description | IC TRANSCEIVER 0/3 28QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL59913IRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $360.13000 | $360.13 |
10 | $294.48800 | $2,944.88 |
90 | $261.21933 | $23,509.74 |
180 | $254.32478 | $45,778.46 |
270 | $250.87219 | $67,735.49 |