
DA9213-XXFSC-AT | |
---|---|
DigiKey Part Number | 1695-DA9213-XXFSC-ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA9213-XXFSC-AT |
Description | IC REG BUCK ADJ 20A 66VFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.3V 1 Output 20A 66-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.3V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-VFBGA (5.75x3.55) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,400 | $44.03272 | $193,743.97 |