
AT45DB021E-SSHNHC-T | |
|---|---|
DigiKey Part Number | AT45DB021E-SSHNHC-TTR-ND - Tape & Reel (TR) AT45DB021E-SSHNHC-TCT-ND - Cut Tape (CT) AT45DB021E-SSHNHC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SSHNHC-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SSHNHC-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 1024 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB021E-SSHN-T | Renesas Electronics Corporation | 5,649 | 1265-1081-1-ND | $12.50000 | Similar |
| AT45DB021E-SSHNHA-T | Renesas Electronics Corporation | 6,672 | AT45DB021E-SSHNHA-TCT-ND | $13.07000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $11.78100 | $117.81 |
| 25 | $11.45400 | $286.35 |
| 50 | $11.20100 | $560.05 |
| 100 | $10.94770 | $1,094.77 |
| 250 | $10.61232 | $2,653.08 |
| 500 | $10.35892 | $5,179.46 |
| 1,000 | $10.10694 | $10,106.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.84989 | $31,399.56 |

