
AT45DB021E-SSHNHA-T | |
|---|---|
DigiKey Part Number | AT45DB021E-SSHNHA-TTR-ND - Tape & Reel (TR) AT45DB021E-SSHNHA-TCT-ND - Cut Tape (CT) AT45DB021E-SSHNHA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SSHNHA-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SSHNHA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $12.25000 | $122.50 |
| 25 | $11.91120 | $297.78 |
| 50 | $11.64980 | $582.49 |
| 100 | $11.38600 | $1,138.60 |
| 250 | $11.03688 | $2,759.22 |
| 500 | $10.77328 | $5,386.64 |
| 1,000 | $10.51119 | $10,511.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $9.99484 | $39,979.36 |
| 8,000 | $9.74217 | $77,937.36 |

