
AT45DB021E-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1081-2-ND - Tape & Reel (TR) 1265-1081-1-ND - Cut Tape (CT) 1265-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SSHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SSHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 1024 pages |
| Tape & Reel (TR): | 4000 |
| Cut Tape (CT): | 4000 |
| Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $9.53205 | $38,128.20 |
| 8,000 | $9.29128 | $74,330.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $11.68300 | $116.83 |
| 25 | $11.35880 | $283.97 |
| 50 | $11.11060 | $555.53 |
| 100 | $10.85900 | $1,085.90 |
| 250 | $10.52712 | $2,631.78 |
| 500 | $10.27606 | $5,138.03 |
| 1,000 | $10.02645 | $10,026.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $11.68300 | $116.83 |
| 25 | $11.35560 | $283.89 |
| 50 | $11.10720 | $555.36 |
| 100 | $10.85650 | $1,085.65 |
| 250 | $10.52452 | $2,631.13 |
| 500 | $10.27358 | $5,136.79 |
| 1,000 | $10.02398 | $10,023.98 |


