Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74FCT3807QG8 | |
|---|---|
DigiKey Part Number | 74FCT3807QG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT3807QG8 |
Description | IC CLK BUFFER 1:10 100MHZ 20QSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, TTL |
Series | Frequency - Max 100 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-QSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT3807AQG | Renesas Electronics Corporation | 80 | 800-1631-5-ND | $47.85000 | Parametric Equivalent |
| 74FCT3807AQG8 | Renesas Electronics Corporation | 1,301 | 800-1632-1-ND | $47.85000 | Parametric Equivalent |
| 74FCT3807QG | Renesas Electronics Corporation | 930 | 800-1639-5-ND | $47.85000 | Parametric Equivalent |
| PI49FCT32807QE | Diodes Incorporated | 6,719 | PI49FCT32807QE-ND | $44.29000 | Similar |
| PI49FCT32807QEX | Diodes Incorporated | 0 | PI49FCT32807QEXDICT-ND | $44.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.57089 | $16,712.67 |



