
74FCT3807QG | |
|---|---|
DigiKey Part Number | 800-1639-5-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT3807QG |
Description | IC CLK BUFFER 1:10 100MHZ 20QSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, TTL |
Series | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-QSOP |
Differential - Input:Output No/No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $8.46000 | $84.60 |
| 55 | $6.98673 | $384.27 |
| 110 | $6.57273 | $723.00 |
| 275 | $6.13953 | $1,688.37 |
| 550 | $5.88076 | $3,234.42 |
| 1,045 | $5.68330 | $5,939.05 |
| 2,530 | $5.46473 | $13,825.77 |
| 5,005 | $5.33014 | $26,677.35 |

