


PI49FCT3807QE | |
|---|---|
DigiKey Part Number | PI49FCT3807QE-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT3807QE |
Description | IC CLK BUFFER 1:10 50MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 50 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3807QE Models |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS, TTL |
Series | Frequency - Max 50 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-QSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0210ZHIEX | Diodes Incorporated | 2,212 | 31-PI6C49X0210ZHIEXCT-ND | $25.65000 | MFR Recommended |
| PI49FCT3807QEX | Diodes Incorporated | 17,148 | PI49FCT3807QEXDICT-ND | $9.37000 | Parametric Equivalent |
| 74FCT3807APYG | Renesas Electronics Corporation | 576 | 800-1628-5-ND | $12.17000 | Similar |
| 74FCT3807APYG8 | Renesas Electronics Corporation | 743 | 800-1629-1-ND | $12.17000 | Similar |
| 74FCT3807APYGI | Renesas Electronics Corporation | 905 | 74FCT3807APYGI-ND | $13.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.78300 | $67.83 |

