
74FCT3807APYG | |
|---|---|
DigiKey Part Number | 800-1628-5-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT3807APYG |
Description | IC CLK BUFFER 1:10 100MHZ 20SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, TTL |
Series | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $8.46000 | $84.60 |
| 64 | $6.88938 | $440.92 |
| 128 | $6.49242 | $831.03 |
| 256 | $6.16934 | $1,579.35 |
| 512 | $5.90520 | $3,023.46 |
| 1,024 | $5.68905 | $5,825.59 |
| 2,560 | $5.46219 | $13,983.21 |
| 5,056 | $5.32833 | $26,940.04 |

