
PI6C49X0210ZHIEX | |
|---|---|
DigiKey Part Number | 31-PI6C49X0210ZHIEXTR-ND - Tape & Reel (TR) 31-PI6C49X0210ZHIEXCT-ND - Cut Tape (CT) 31-PI6C49X0210ZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49X0210ZHIEX |
Description | IC CLK BUFFER 3:10 200MHZ 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:10 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Diodes Incorporated | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 3:10 | Supplier Device Package 32-TQFN (5x5) |
Differential - Input:Output Yes/No | Base Product Number |
Input LVCMOS, LVTTL, Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0210-AZHIEX | Diodes Incorporated | 3,389 | PI6C49X0210-AZHIEXDICT-ND | $25.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $19.23000 | $192.30 |
| 25 | $17.61040 | $440.26 |
| 100 | $15.83300 | $1,583.30 |
| 250 | $14.98584 | $3,746.46 |
| 500 | $14.59152 | $7,295.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.61066 | $34,026.65 |
| 5,000 | $13.34323 | $66,716.15 |

