74FCT2244ATSOG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 37
Unit Price: $7.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.67000
Datasheet

Similar


Texas Instruments
In Stock: 245
Unit Price: $9.79000
Datasheet

Similar


Texas Instruments
In Stock: 481
Unit Price: $9.87000
Datasheet

Similar


Texas Instruments
In Stock: 714
Unit Price: $8.40000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.28000
Datasheet

Similar


Texas Instruments
In Stock: 381
Unit Price: $7.42000
Datasheet

Similar


Texas Instruments
In Stock: 720
Unit Price: $7.26000
Datasheet

Similar


Texas Instruments
In Stock: 5,797
Unit Price: $7.18000
Datasheet

Similar


Texas Instruments
In Stock: 332
Unit Price: $8.40000
Datasheet

Similar


Texas Instruments
In Stock: 11
Unit Price: $7.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 756
Unit Price: $7.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 824
Unit Price: $7.51000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT2244ATSOG

DigiKey Part Number
800-2614-5-ND
Manufacturer
Manufacturer Product Number
74FCT2244ATSOG
Description
IC BUFF NON-INVERT 5.25V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types