


CY74FCT244TSOCT | |
|---|---|
DigiKey Part Number | 296-14573-2-ND - Tape & Reel (TR) 296-14573-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT244TSOCT |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244TSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.15500 | $51.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.40872 | $6,817.44 |
| 4,000 | $3.31840 | $13,273.60 |
| 6,000 | $3.27320 | $19,639.20 |
| 10,000 | $3.22308 | $32,230.80 |
| 14,000 | $3.19379 | $44,713.06 |
| 20,000 | $3.16564 | $63,312.80 |

