
5X1503-000NLGI8 | |
|---|---|
DigiKey Part Number | 800-4337-2-ND - Tape & Reel (TR) 800-4337-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5X1503-000NLGI8 |
Description | IC CLOCK GENERATOR 10VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 10-TFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | 10-VFQFPN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 10 | $12.41700 | $124.17 |
| 25 | $11.31440 | $282.86 |
| 100 | $10.10590 | $1,010.59 |
| 250 | $9.52912 | $2,382.28 |
| 500 | $9.18124 | $4,590.62 |
| 1,000 | $8.89497 | $8,894.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.54143 | $25,624.29 |
| 6,000 | $8.36839 | $50,210.34 |
| 9,000 | $8.28177 | $74,535.93 |


