
5X1503-000NLGI | |
|---|---|
DigiKey Part Number | 5X1503-000NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 5X1503-000NLGI |
Description | MICROCLCK PROGRAM CLCK GENERATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Divider/Multiplier | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 10 | $12.41700 | $124.17 |
| 25 | $11.31440 | $282.86 |
| 100 | $10.10590 | $1,010.59 |
| 300 | $9.43097 | $2,829.29 |
| 500 | $9.18124 | $4,590.62 |
| 1,000 | $8.89497 | $8,894.97 |
| 2,500 | $8.59286 | $21,482.15 |
| 5,000 | $8.41068 | $42,053.40 |

