54FCT245CTLB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 2,585
Unit Price: $9.85000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54FCT245CTLB

DigiKey Part Number
54FCT245CTLB-ND
Manufacturer
Manufacturer Product Number
54FCT245CTLB
Description
IC TXRX NON-INVERT 5.5V 20-LCC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-LCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 48mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LCC
Supplier Device Package
20-LCC (8.89x8.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes