
CY54FCT245TLMB | |
---|---|
DigiKey Part Number | 296-CY54FCT245TLMB-ND |
Manufacturer | |
Manufacturer Product Number | CY54FCT245TLMB |
Description | IC TXRX NON-INVERT 5.5V 20-LCCC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | CY54FCT245TLMB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |