HAT2168H-EL-E is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 3,511
Unit Price: $17.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,567
Unit Price: $18.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,712
Unit Price: $32.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 104
Unit Price: $33.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,810
Unit Price: $11.93000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,686
Unit Price: $11.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14,818
Unit Price: $11.93000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,251
Unit Price: $9.31000
Datasheet
5-LFPAK, SC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT2168H-EL-E

DigiKey Part Number
HAT2168H-EL-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAT2168H-EL-E
Description
MOSFET N-CH 30V 30A LFPAK
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta) 15W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
HAT2168H-EL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.9mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1730 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
15W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/3/2026