
PH2925U,115 | |
---|---|
DigiKey Part Number | 1727-3121-2-ND - Tape & Reel (TR) 1727-3121-1-ND - Cut Tape (CT) 1727-3121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH2925U,115 |
Description | MOSFET N-CH 25V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 62.5W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 25A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.87000 | $18.87 |
10 | $12.03300 | $120.33 |
50 | $9.05280 | $452.64 |
100 | $8.09140 | $809.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.58460 | $8,376.90 |
3,000 | $5.17207 | $15,516.21 |