MFR Recommended
MFR Recommended



YR0K5010RLS000BE | |
|---|---|
DigiKey Part Number | YR0K5010RLS000BE-ND |
Manufacturer | |
Manufacturer Product Number | YR0K5010RLS000BE |
Description | RL78/L12 R5F10R EVAL BRD |
Customer Reference | |
Detailed Description | RL78/L12, R5F10R Renesas Starter Kit (RSK) RL78/L12 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | ||
Utilized IC / Part | RL78/L12, R5F10R | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |


