cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R0K5010RLS900BE#WS

DigiKey Part Number
559-R0K5010RLS900BE#WS-ND
Manufacturer
Manufacturer Product Number
R0K5010RLS900BE#WS
Description
RL78/L12 R5F10R EVAL BRD W/O E1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RL78/L12, R5F10R Renesas Starter Kit (RSK) RL78/L12 without E1 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
RL78
Platform
Utilized IC / Part
RL78/L12, R5F10R
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
CubeSuite+
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,465.35000$1,465.35
Manufacturers Standard Package