RT3215-32.768-6-TR-10PPM is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Micro Crystal AG
In Stock: 0
Unit Price: $3.33132
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.71222
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $3.30703
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $3.25998
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 8,101
Unit Price: $5.39000
Datasheet

Parametric Equivalent


EPSON
In Stock: 4,218
Unit Price: $4.98000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $7.72264
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.84649
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: $9.02500
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
RT3215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT3215-32.768-6-TR-10PPM

DigiKey Part Number
2151-RT3215-32.768-6-TR-10PPMTR-ND - Tape & Reel (TR)
2151-RT3215-32.768-6-TR-10PPMCT-ND - Cut Tape (CT)
2151-RT3215-32.768-6-TR-10PPMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT3215-32.768-6-TR-10PPM
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.96000$5.96
10$5.17900$51.79
25$4.89800$122.45
50$4.69400$234.70
100$4.49950$449.95
250$4.25540$1,063.85
500$4.07928$2,039.64
1,000$3.91058$3,910.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.65742$10,972.26
6,000$3.50633$21,037.98
9,000$3.42090$30,788.10
15,000$3.31627$49,744.05
21,000$3.24916$68,232.36
Manufacturers Standard Package