1.20123.0220000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.20123.0220000
1.20.123.023/0000
1.20.123.023/0000

1.20.123.023/0000

DigiKey Part Number
1715-1.20.123.023/0000-ND
Manufacturer
Manufacturer Product Number
1.20.123.023/0000
Description
CONTACT BLOCK SPST-NO 3A 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 3A @ 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
3A @ 120VAC
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$113.72000$113.72
20$93.86800$1,877.36
40$89.77900$3,591.16
60$87.46633$5,247.98
100$84.63570$8,463.57
260$79.57373$20,689.17
500$76.27838$38,139.19
1,000$72.92674$72,926.74
Manufacturers Standard Package