RAFIX 16 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.076.021/0000

DigiKey Part Number
1715-1.30.076.021/0000-ND
Manufacturer
Manufacturer Product Number
1.30.076.021/0000
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Panel Cutout Dimensions
16.2mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$366.29000$366.29
10$331.66700$3,316.67
26$318.28038$8,275.29
50$309.42980$15,471.49
100$300.31650$30,031.65
250$288.67544$72,168.86