



1.20.123.021/0000 | |
---|---|
DigiKey Part Number | 1715-1.20.123.021/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.123.021/0000 |
Description | CONTACT BLOCK SPST 3A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO + SPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.16000 | $140.16 |
20 | $123.18950 | $2,463.79 |
40 | $119.56250 | $4,782.50 |
60 | $117.49117 | $7,049.47 |
100 | $114.93270 | $11,493.27 |
260 | $110.29331 | $28,676.26 |
500 | $107.22564 | $53,612.82 |