
M2111-2545-SS | |
---|---|
DigiKey Part Number | 1772-3172-ND |
Manufacturer | |
Manufacturer Product Number | M2111-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.786" (19.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.33000 | $28.33 |
5 | $24.14000 | $120.70 |
10 | $22.65400 | $226.54 |
25 | $20.92800 | $523.20 |
50 | $19.78360 | $989.18 |
100 | $18.76050 | $1,876.05 |
250 | $17.57088 | $4,392.72 |
500 | $16.77934 | $8,389.67 |
1,000 | $16.06999 | $16,069.99 |