
65-00-GREASE30-0010 | |
---|---|
DigiKey Part Number | 1944-65-00-GREASE30-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GREASE30-0010 |
Description | THERM-A-GREASE 3.0W/MK 10CC SYR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 3.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.81000 | $146.81 |
10 | $129.92300 | $1,299.23 |
25 | $123.74640 | $3,093.66 |
50 | $119.26800 | $5,963.40 |
100 | $114.94910 | $11,494.91 |
250 | $109.47068 | $27,367.67 |
500 | $105.49574 | $52,747.87 |