M2100-3005-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2100-3005-SS
M2100-3005-SS
M2100-3005-SS

M2100-3005-SS

DigiKey Part Number
1772-1964-ND
Manufacturer
Manufacturer Product Number
M2100-3005-SS
Description
HEX STANDOFF M3X0.5 SS 5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2100-3005-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.384" (9.75mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,134
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.45000$10.45
5$8.80800$44.04
10$8.22400$82.24
25$7.54040$188.51
50$7.09100$354.55
100$6.69010$669.01
250$6.22372$1,555.93
500$5.91436$2,957.18
1,000$5.63711$5,637.11
Manufacturers Standard Package