Male-Female Standoff
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male-Female Standoff
M2103-3005-SS
M2103-3005-SS

M2103-3005-SS

DigiKey Part Number
1772-1990-ND
Manufacturer
Manufacturer Product Number
M2103-3005-SS
Description
HEX STANDOFF M3X0.5 SS 8MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2103-3005-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.502" (12.75mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,341
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.08000$11.08
5$9.36000$46.80
10$8.73700$87.37
25$8.01400$200.35
50$7.53940$376.97
100$7.11570$711.57
250$6.62268$1,655.67
500$6.29538$3,147.69
1,000$6.00216$6,002.16
Manufacturers Standard Package