



M2100-3005-AL | |
---|---|
DigiKey Part Number | 1772-1934-ND |
Manufacturer | |
Manufacturer Product Number | M2100-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUMINUM 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2100-3005-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.384" (9.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
5 | $3.67200 | $18.36 |
10 | $3.41600 | $34.16 |
25 | $3.11480 | $77.87 |
50 | $2.91740 | $145.87 |
100 | $2.73960 | $273.96 |
250 | $2.53348 | $633.37 |
500 | $2.39666 | $1,198.33 |
1,000 | $2.27450 | $2,274.50 |