
M2165-3005-AL | |
---|---|
DigiKey Part Number | 1772-1033-ND |
Manufacturer | |
Manufacturer Product Number | M2165-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2165-3005-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.762" (44.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.01000 | $26.01 |
5 | $22.12800 | $110.64 |
10 | $20.75300 | $207.53 |
25 | $19.16080 | $479.02 |
50 | $18.10380 | $905.19 |
100 | $17.16040 | $1,716.04 |
250 | $16.06260 | $4,015.65 |
500 | $15.33242 | $7,666.21 |
1,000 | $14.67831 | $14,678.31 |