
2349-2520-S-12 | |
---|---|
DigiKey Part Number | 1772-2349-2520-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 2349-2520-S-12 |
Description | HEX STNDFF 1/4"-20 STL 152.40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Steel 6.000" (152.40mm) Clear |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 6.000" (152.40mm) | |
Length - Overall | 6.000" (152.40mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.95000 | $105.95 |
5 | $91.73800 | $458.69 |
10 | $86.66600 | $866.66 |
25 | $80.78560 | $2,019.64 |