2345-2520-S-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2345-2520-S-12

DigiKey Part Number
1772-2497-ND
Manufacturer
Manufacturer Product Number
2345-2520-S-12
Description
HEX STANDOFF 1/4"-20 STEEL 127MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded 1/4"-20 Steel 5.000" (127.00mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
5.000" (127.00mm)
Length - Overall
5.000" (127.00mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$167.85000$167.85
5$146.13400$730.67
10$138.39600$1,383.96
25$129.38720$3,234.68
50$123.39760$6,169.88
100$118.03290$11,803.29
250$111.78364$27,945.91
500$107.61808$53,809.04
Manufacturers Standard Package