Round Standoff Threaded #10-32 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1816-1032-AL

DigiKey Part Number
1772-3821-ND
Manufacturer
Manufacturer Product Number
1816-1032-AL
Description
ROUND STANDOFF #10-32 ALUM 3/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #10-32 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.79000$13.79
5$11.66600$58.33
10$10.90000$109.00
25$10.02200$250.55
50$9.43780$471.89
100$8.91720$891.72
250$8.31252$2,078.13
500$7.91032$3,955.16
1,000$7.55020$7,550.20
Manufacturers Standard Package