
R413830150 | |
---|---|
DigiKey Part Number | 2201-R413830150-ND |
Manufacturer | |
Manufacturer Product Number | R413830150 |
Description | PRECISION ATTENUATOR: SMA 30DB 1 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 23 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 23 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,028.13000 | $3,028.13 |