
2082-6340-30-CRYO | |
---|---|
DigiKey Part Number | 5984-2082-6340-30-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2082-6340-30-CRYO |
Description | ATTENUATOR, SMA-M/F, 18GHZ, 2W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $974.59000 | $974.59 |
10 | $794.59400 | $7,945.94 |
25 | $732.64480 | $18,316.12 |
50 | $720.79560 | $36,039.78 |