New Product
2082-6042-10-CRYO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6044-30-CRYO

DigiKey Part Number
5984-2082-6044-30-CRYO-ND
Manufacturer
Manufacturer Product Number
2082-6044-30-CRYO
Description
ATTENUATOR, SMA-M/F, 18GHZ, 2W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$882.47000$882.47
10$719.45200$7,194.52
25$663.36080$16,584.02
50$646.59560$32,329.78
Manufacturers Standard Package