
R411815121 | |
---|---|
DigiKey Part Number | 2201-R411815121-ND |
Manufacturer | |
Manufacturer Product Number | R411815121 |
Description | ATTENUATOR: SMA.75 15DB 18GHZ 2W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $951.08800 | $9,510.88 |