FMAT7601-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $374.59000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $405.54000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,120.31000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $861.01000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,763.89000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 22
Unit Price: $226.54000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 15
Unit Price: $1,603.94000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $968.27400

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $951.08800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $899.31800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $809.47400
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $2,071.02800
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 86
Unit Price: $1,304.32000
Datasheet
New Product
FMAT7601-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7601-15

DigiKey Part Number
5328-FMAT7601-15-ND
Manufacturer
Manufacturer Product Number
FMAT7601-15
Description
15DB RF FIXED ATTENUATOR 2W, DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 15dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
15dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$374.59000$374.59
Manufacturers Standard Package