
CGA-1040-15-SMA-02 | |
|---|---|
DigiKey Part Number | 116-CGA-1040-15-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | CGA-1040-15-SMA-02 |
Description | SMA MALE TO SMA FEMALE ATTENUATO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | CGA-1040-15-SMA-02 Models |
Category | Attenuation Value 15dB |
Manufacturer Cinch Connectivity Solutions | Frequency Range 0 Hz ~ 4 GHz |
Series | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.66000 | $233.66 |
| 10 | $198.58200 | $1,985.82 |
| 25 | $186.14800 | $4,653.70 |
| 50 | $177.26540 | $8,863.27 |
| 100 | $168.81040 | $16,881.04 |
| 250 | $158.25368 | $39,563.42 |
| 500 | $150.71078 | $75,355.39 |


