
R280570000 | |
---|---|
DigiKey Part Number | 2201-R280570000-ND |
Manufacturer | |
Manufacturer Product Number | R280570000 |
Description | ACC BLACK BOOT PROT DIA 5 C100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Boot | |
For Use With/Related Products | - | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $14.65700 | $146.57 |
25 | $13.74200 | $343.55 |
50 | $13.08340 | $654.17 |
100 | $12.45860 | $1,245.86 |
300 | $11.52880 | $3,458.64 |
500 | $11.12048 | $5,560.24 |
1,000 | $10.58981 | $10,589.81 |
2,500 | $9.92720 | $24,818.00 |