
R280566000 | |
---|---|
DigiKey Part Number | 2201-R280566000-ND |
Manufacturer | |
Manufacturer Product Number | R280566000 |
Description | ACCESSORY / BLACK PROTECTOR SLEE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Boot | |
For Use With/Related Products | - | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $11.45400 | $114.54 |
30 | $10.59767 | $317.93 |
50 | $10.22260 | $511.13 |
100 | $9.73410 | $973.41 |
250 | $9.12408 | $2,281.02 |
500 | $8.68822 | $4,344.11 |
1,000 | $8.27349 | $8,273.49 |
2,500 | $7.75572 | $19,389.30 |