
R280468000 | |
---|---|
DigiKey Part Number | 2201-R280468000-ND |
Manufacturer | |
Manufacturer Product Number | R280468000 |
Description | ACCESSORY / SMA / N / REMOVABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Insulator | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.19000 | $59.19 |
10 | $50.28900 | $502.89 |
30 | $46.53533 | $1,396.06 |
50 | $44.88740 | $2,244.37 |
100 | $42.74380 | $4,274.38 |
250 | $40.06876 | $10,017.19 |
500 | $38.15714 | $19,078.57 |
1,000 | $36.33778 | $36,337.78 |