R404N01121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R404N01121

DigiKey Part Number
2201-R404N01121-ND
Manufacturer
Manufacturer Product Number
R404N01121
Description
TERMINATION: SMA M 18 GHZ 2W WIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Box
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Brass
Contact Finish
Gold
Features
Cord
Body Material
Stainless Steel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$618.14000$618.14
10$525.41600$5,254.16
30$486.25067$14,587.52
50$469.05600$23,452.80
100$446.69800$44,669.80
Manufacturers Standard Package