
R280510000 | |
---|---|
DigiKey Part Number | 2201-R280510000-ND |
Manufacturer | |
Manufacturer Product Number | R280510000 |
Description | ACCESSORY / SMA / BMA / QRE / SB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Gasket | |
For Use With/Related Products | SMA Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $169.65160 | $4,241.29 |