Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R222152000W | |
|---|---|
DigiKey Part Number | 2201-R222152000W-ND |
Manufacturer | |
Manufacturer Product Number | R222152000W |
Description | SMP F RA SD .085 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper, Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222052000 | Radiall USA, Inc. | 407 | 2201-R222052000-ND | $291.12000 | Parametric Equivalent |
| R222052000W | Radiall USA, Inc. | 5 | 2201-R222052000W-ND | $378.68000 | Parametric Equivalent |
| R222152000 | Radiall USA, Inc. | 233 | 2201-R222152000-ND | $298.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $359.51000 | $3,595.10 |




