
R222052000 | |
|---|---|
DigiKey Part Number | 2201-R222052000-ND |
Manufacturer | |
Manufacturer Product Number | R222052000 |
Description | SMP / STRAIGHT FEMALE PLUG SOLDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | R222052000 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $291.12000 | $291.12 |
| 10 | $247.40100 | $2,474.01 |
| 25 | $231.91200 | $5,797.80 |
| 50 | $220.84760 | $11,042.38 |
| 100 | $210.31500 | $21,031.50 |
| 300 | $194.64867 | $58,394.60 |



