SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R222052000W

DigiKey Part Number
2201-R222052000W-ND
Manufacturer
Manufacturer Product Number
R222052000W
Description
SMP / STRAIGHT FEMALE PLUG SOLDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Packaging
Box
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Beryllium Copper
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-405 (.085" Semi Rigid)
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R222052000Radiall USA, Inc.4072201-R222052000-ND$291.12000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$378.68000$378.68
10$321.87200$3,218.72
30$297.87300$8,936.19
50$287.33640$14,366.82
100$273.63620$27,363.62
250$256.52756$64,131.89
Manufacturers Standard Package