
YF0023CA | |
|---|---|
DigiKey Part Number | 2958-YF0023CATR-ND - Tape & Reel (TR) 2958-YF0023CACT-ND - Cut Tape (CT) 2958-YF0023CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YF0023CA |
Description | FLEX PCB ANTNA WIFI 6 100MM UFL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YF0023CA Models |
Category | Antenna Type Flat Patch |
Manufacturer Quectel | Number of Bands 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -8.8dB |
Part Status Active | Gain 7dBi, 7dBi, 7dBi |
RF Family/Standard Cellular, WiFi | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 2.45GHz, 5.375GHz, 6.525GHz | Applications Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.80700 | $68.07 |
| 25 | $6.14960 | $153.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.42700 | $542.70 |
| 200 | $5.15900 | $1,031.80 |
| 300 | $5.02470 | $1,507.41 |
| 500 | $4.87600 | $2,438.00 |
| 700 | $4.78890 | $3,352.23 |
| 1,000 | $4.70525 | $4,705.25 |









